| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD5PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF32SEV00100 |
| SKU: | DCHACT26JF32SE V001 |
D38999/26WD5PD L/C
| Heilind Number: | DCHACT26JF32SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD5PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a Socket contact type with a Triple Start Threaded mating interface, ensuring secure connections in demanding environments. With a shell made of Composite material and Cadmium Olive Drab plating, it offers robust protection against corrosion. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with an amperage of 7.5A and voltage rating of 600V AC, 850V DC, 1800Vrms, it is suitable for a variety of applications. Trust in this Standard Circular Connector to deliver exceptional performance in critical settings.

