| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD5SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35ABV00100 |
| SKU: | DCHACT26JF35AB V001 |
D38999/26WD5SC L/C
| Heilind Number: | DCHACT26JF35AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD5SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Designed for high-performance applications, this connector offers a secure and reliable connection. With an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. The 19 shell size and triple start threaded mating type make installation easy, while the cadmium olive drab shell plating provides durability. Featuring 66 positions and a composite shell material, it can withstand extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in this connector for your critical connectivity needs.

