| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD5SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35ADV00100 |
| SKU: | DCHACT26JF35AD V001 |
D38999/26WD5SE L/C
| Heilind Number: | DCHACT26JF35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD5SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, ensuring reliability in extreme temperatures from -65 to 200°C (-85 to 392°F). With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it provides secure power transmission. The shell size 19 and 66 positions make it suitable for complex setups, while the Cadmium Olive Drab shell plating and Triple Start Threaded mating type guarantee a secure and long-lasting connection. Ideal for industrial and aerospace applications, this connector is a crucial component for your electronic systems.

