| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD5SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35AEV00100 |
| SKU: | DCHACT26JF35AE V001 |
D38999/26WD5SN L/C
| Heilind Number: | DCHACT26JF35AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD5SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Crafted for high-performance applications, this connector boasts a rugged composite shell and a triple start threaded mating type for secure and reliable connections. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures consistent performance in the most demanding environments. Operating at temperatures from -65 to 200°C (-85 to 392°F) and offering 66 positions with a less pin contact type, it is ideal for industrial and military use. Trust in our Standard Circular Connector for superior quality and functionality.

