| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD97PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35ANV00100 |
| SKU: | DCHACT26JF35AN V001 |
D38999/26WD97PA L/C
| Heilind Number: | DCHACT26JF35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD97PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable conductivity. With 66 positions, it offers secure connectivity for demanding applications, rated for 5A and up to 400V AC/550V DC. The Triple Start Threaded mating type guarantees a robust connection, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse industrial environments. Trust in this Connector for your critical connectivity needs.

