| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD97PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35BCV00100 |
| SKU: | DCHACT26JF35BC V001 |
D38999/26WD97PD L/C
| Heilind Number: | DCHACT26JF35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD97PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. This straight plug, part of our Standard Circular Connectors lineup, offers uncompromising performance with a robust composite shell plated in cadmium olive drab. Featuring 66 positions and a 5A amperage rating, it ensures reliable power transmission in even the most demanding environments. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F) and accommodating voltages up to 400V AC, 550V DC, and 1300Vrms, it's a versatile solution for a wide range of applications. With its triple-start threaded mating type, you can count on secure connections every time. Trust in this connector for efficient, long-lasting connectivity in your projects.

