| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD97PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35BDV00100 |
| SKU: | DCHACT26JF35BD V001 |
D38999/26WD97PE L/C
| Heilind Number: | DCHACT26JF35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD97PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience top-tier performance with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless connectivity, this high-quality connector boasts a 5A amperage and is suitable for use with voltages up to 400V AC, 550V DC, and 1300Vrms. With 66 positions and a shell size of 19, it offers unparalleled versatility. Crafted with durable composite and featuring Cadmium Olive Drab plating, it ensures reliable operation in even the harshest environments. Its Triple Start Threaded mating type guarantees secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it ideal for diverse applications. Trust in this Standard Circular Connector for superior performance in your connectivity needs.

