| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD97PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35BEV00100 |
| SKU: | DCHACT26JF35BE V001 |
D38999/26WD97PN L/C
| Heilind Number: | DCHACT26JF35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD97PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug variant offers reliable performance, with a 5 A amperage capacity and 400 V AC/550 V DC voltage ratings. Featuring a durable composite shell with Cadmium Olive Drab plating, it ensures robust protection in challenging environments. With 66 positions and a Triple Start Threaded mating type, it facilitates secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.

