| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD97SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35BNV00100 |
| SKU: | DCHACT26JF35BN V001 |
D38999/26WD97SA L/C
| Heilind Number: | DCHACT26JF35BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD97SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Operating at an amperage of 5A and voltage levels of 400V AC, 550V DC, and 1300Vrms, this connector is designed for high-performance in demanding environments. With a shell size of 19 and 66 positions, it offers secure and efficient mating with a Triple Start Threaded configuration. Built to withstand extreme conditions, it boasts a wide operating temperature range of -65 to 200°C (-85 to 392°F). The shell, made of Composite material with Cadmium Olive Drab plating, ensures durability and reliability. Elevate your connectivity solutions with this essential component, ideal for a variety of industrial applications.

