| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD97SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35HAV00100 |
| SKU: | DCHACT26JF35HA V001 |
D38999/26WD97SB L/C
| Heilind Number: | DCHACT26JF35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD97SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for peak performance, these straight plug connectors feature a robust composite shell and cadmium olive drab plating, ensuring durability in challenging environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, they're suitable for a wide range of applications. The 19 shell size, along with 66 pin contacts, offers efficient and secure mating. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, military, and industrial settings. Trust in our Standard Circular Connectors for seamless connectivity solutions.

