| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WD97SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35HCV00100 |
| SKU: | DCHACT26JF35HC V001 |
D38999/26WD97SN L/C
| Heilind Number: | DCHACT26JF35HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WD97SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable solution for your connectivity needs. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures safe and efficient operation. Featuring 66 positions and a shell made of composite material, it guarantees seamless performance even in harsh environments, with an operating temperature range from -65 to 200°C. The Cadmium Olive Drab plating adds an extra layer of protection, making it ideal for aerospace, defense, and industrial applications. Trust in our Straight Plug to deliver uncompromising performance when it matters most.

