D38999/26WE26HN L/C

Heilind Number:DCHACT26JF35HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WE26HN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WE26HN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF35HDV00100
SKU:DCHACT26JF35HD V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a durable Straight Plug design for seamless integration. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, these connectors are built to deliver reliable performance in demanding environments. The 19 shell size, Pin contact type, and Triple Start Threaded mating configuration ensure secure and efficient connections, while the Cadmium Olive Drab shell plating offers corrosion resistance. With 66 positions and a composite shell material, they are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are the ideal choice for your connectivity needs. Explore the full range of Standard Circular Connectors and accessories for complete solutions.