D38999/26WE26PB L/C

Heilind Number:DCHACT26JF35HN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WE26PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WE26PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF35HNV00100
SKU:DCHACT26JF35HN V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance in demanding environments, these straight plug connectors feature a durable composite shell and cadmium olive drab plating. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, they ensure reliable power transmission. Offering 66 pin contacts and a shell size of 19, they provide versatile connectivity options. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), they are suitable for use in a wide range of applications. Trust in the quality and reliability of our DEUTSCH 38999 Series III Composite Connectors for your aerospace, military, and industrial connectivity needs. Elevate your connectivity solutions with these high-performance connectors.