| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE26PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35JBV00100 |
| SKU: | DCHACT26JF35JB V001 |
D38999/26WE26PN L/C
| Heilind Number: | DCHACT26JF35JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE26PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, designed for industrial and aerospace applications, features a durable Composite shell with Cadmium Olive Drab plating. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it ensures reliable power transmission. The 19 shell size accommodates 66 socket contacts, with a Triple Start Threaded mating type for secure connections. Operating temperature range of -65 to 200°C (-85 to 392°F) ensures performance in harsh environments. Trust in this Standard Circular Connector for seamless connectivity in your critical systems.

