| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE26SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35JCV00100 |
| SKU: | DCHACT26JF35JC V001 |
D38999/26WE26SB L/C
| Heilind Number: | DCHACT26JF35JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE26SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Featuring 66 socket contact positions, this connector offers reliable performance in demanding environments. With a composite shell and Cadmium Olive Drab plating, it ensures durability and longevity. Operating at 5A and 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of applications. The triple start threaded mating type guarantees secure connections, making it an essential component for your connectivity needs.

