| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE26SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35JDV00100 |
| SKU: | DCHACT26JF35JD V001 |
D38999/26WE26SD L/C
| Heilind Number: | DCHACT26JF35JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE26SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These Straight Plug connectors offer reliable power transmission with an amperage of 5A and voltage ratings up to 400V AC, 550V DC, and 1300Vrms. Featuring a durable composite shell, Cadmium Olive Drab plating, and Triple Start Threaded mating, they ensure secure and efficient connections in a wide range of applications. With 66 positions and operating temperatures spanning from -65°C to 200°C (-85°F to 392°F), these connectors are ideal for demanding environments. Elevate your connectivity solutions with our Standard Circular Connectors.

