| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE35PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35JNV00100 |
| SKU: | DCHACT26JF35JN V001 |
D38999/26WE35PA L/C
| Heilind Number: | DCHACT26JF35JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector boasts a high amperage of 5A and can handle voltages up to 400V AC, 550V DC, and 1300Vrms, making it ideal for demanding applications. With 66 positions, it provides ample connectivity options, while its durable Composite shell, plated with Cadmium Olive Drab, ensures reliable performance even in harsh environments. Designed for Triple Start Threaded mating, it guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for various industrial needs. Trust in its quality and efficacy for your connectivity requirements.

