| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE35PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35PAV00100 |
| SKU: | DCHACT26JF35PA V001 |
D38999/26WE35PC L/C
| Heilind Number: | DCHACT26JF35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE35PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a durable Straight Plug design perfect for demanding applications. With a triple start threaded mating type and 66 pin contacts, these connectors ensure secure and reliable connections. Operating at amperages up to 5A and voltages of 400V AC, 550V DC, and 1300Vrms, they are suitable for a wide range of power and signal transmission needs. Constructed with a composite shell material and cadmium olive drab plating, they offer both strength and corrosion resistance. Meeting stringent standards, these connectors are ideal for use in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Experience exceptional performance and durability with our Standard Circular Connectors.

