| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE35PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35PBV00100 |
| SKU: | DCHACT26JF35PB V001 |
D38999/26WE35PE L/C
| Heilind Number: | DCHACT26JF35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE35PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design and triple-start threaded mating type, these connectors ensure secure and efficient connections in any application. With a rugged composite shell and cadmium olive drab plating, they offer durability and reliability in harsh environments. Supporting up to 5A of current and 400V AC/550V DC/1300Vrms of voltage, they are suitable for a wide range of power and signal transmission needs. With 66 positions and a wide operating temperature range from -65°C to 200°C (-85°F to 392°F), these connectors provide versatility and performance you can depend on. Trust in our Standard Circular Connectors to meet your connectivity requirements with quality and precision.

