D38999/26WE35SC L/C

Heilind Number:DCHACT26JF35PD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WE35SC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WE35SC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JF35PDV00100
SKU:DCHACT26JF35PD V001

Detailed Description

Experience superior connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable shell made of composite material, ensuring reliability in even the most demanding environments. With a shell size of 19 and a triple start threaded mating type, it offers seamless integration for a variety of applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with an amperage of 5A and a voltage of 400V AC, 550V DC, 1300Vrms, this connector is ideal for high-power and high-temperature settings. Its cadmium olive drab shell plating provides corrosion resistance, while its 66 contact pins deliver efficient signal transmission. Trust in our Standard Circular Connectors for unparalleled quality and performance in your connectivity solutions.