| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE35SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35PEV00100 |
| SKU: | DCHACT26JF35PE V001 |
D38999/26WE35SE L/C
| Heilind Number: | DCHACT26JF35PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE35SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. With a robust shell size of 19 and 66 pin contacts, this connector ensures reliable performance in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees safe and efficient power transmission. The Cadmium Olive Drab shell plating and composite shell material provide durability, while the Triple Start Threaded mating type offers secure connections. Upgrade your connectivity standards with this essential component.

