| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE6JA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35PNV00100 |
| SKU: | DCHACT26JF35PN V001 |
D38999/26WE6JA L/C
| Heilind Number: | DCHACT26JF35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE6JA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for high-performance applications, this connector features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. With 66 pin contacts and a triple start threaded mating type, it offers secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees optimal power transmission. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of industrial settings. Upgrade your circular connector setup with this essential component.

