| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE6PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JF35SBV00100 |
| SKU: | DCHACT26JF35SB V001 |
D38999/26WE6PC L/C
| Heilind Number: | DCHACT26JF35SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE6PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and Cadmium Olive Drab plating, ensuring reliable operation in even the harshest environments. With 66 positions for seamless connectivity, it supports an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. Its Triple Start Threaded mating type guarantees a secure connection, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this Standard Circular Connector for unparalleled quality and efficiency in your projects.

