| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE8PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11ANV00100 |
| SKU: | DCHACT26JG11AN V001 |
D38999/26WE8PN L/C
| Heilind Number: | DCHACT26JG11AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE8PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a robust solution with an amperage rating of 23A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms. With a shell size of 21 and 11 positions, it ensures secure and efficient connections. The Cadmium Olive Drab shell plating and composite shell material provide durability in harsh environments, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industries. Trust in the reliability of our Straight Plug for seamless connectivity in industrial and aerospace applications.

