| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE8SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11BCV00100 |
| SKU: | DCHACT26JG11BC V001 |
D38999/26WE8SC L/C
| Heilind Number: | DCHACT26JG11BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE8SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector features an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. With a shell size of 21 and 11 positions, it offers secure and reliable connections. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating ensure durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse environments. Trust in this connector for seamless power transmission in your projects.

