| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE8SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11BDV00100 |
| SKU: | DCHACT26JG11BD V001 |
D38999/26WE8SD L/C
| Heilind Number: | DCHACT26JG11BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE8SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These Straight Plug connectors are engineered for high performance in demanding environments, offering a 23 A amperage and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. With a durable composite shell and Cadmium Olive Drab plating, they ensure reliability in extreme conditions, operating smoothly in temperatures from -65 to 200 °C (-85 to 392 °F). Featuring 11 positions and a Triple Start Threaded mating type, they provide secure and efficient connections for a variety of applications. Upgrade to our Standard Circular Connectors for seamless connectivity.

