| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WE8SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11BNV00100 |
| SKU: | DCHACT26JG11BN V001 |
D38999/26WE8SN L/C
| Heilind Number: | DCHACT26JG11BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WE8SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this Straight Plug features a durable Composite shell and Cadmium Olive Drab plating, ensuring reliable operation in even the most demanding environments. With 11 positions, it offers versatility for various connection needs. Rated for 23A and 600V AC/850V DC, with an operating temperature range of -65 to 200°C (-85 to 392°F), it guarantees efficient power and signal transmission. The Triple Start Threaded mating type ensures secure connections, making it ideal for aerospace, defense, and industrial applications. Elevate your system's performance with this essential connector.

