| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF11PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11JCV00100 |
| SKU: | DCHACT26JG11JC V001 |
D38999/26WF11PE L/C
| Heilind Number: | DCHACT26JG11JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF11PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our DEUTSCH 38999 Series III Composite Connector. This Straight Plug features 11 socket contacts, ensuring secure mating with Triple Start Threaded interfaces. With a durable Composite shell and Cadmium Olive Drab plating, it offers long-lasting performance in demanding environments. Rated for 23A and 600V AC / 850V DC / 1800Vrms, it meets industry standards for reliability. Operating in temperatures from -65 to 200°C (-85 to 392°F), it's ideal for aerospace, military, and industrial applications. Upgrade your connectivity with this high-quality circular connector.

