| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF11SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11JDV00100 |
| SKU: | DCHACT26JG11JD V001 |
D38999/26WF11SA L/C
| Heilind Number: | DCHACT26JG11JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF11SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are engineered for high performance in demanding environments. With 11 socket contacts and a triple start threaded mating type, they ensure secure and reliable power transmission. Rated for up to 23A at 600V AC, 850V DC, and 1800Vrms, they offer robust connectivity solutions. The durable composite shell, plated with Cadmium Olive Drab, guarantees longevity, while operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Upgrade to these Standard Circular Connectors for efficient and dependable connectivity.

