| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF11SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11JEV00100 |
| SKU: | DCHACT26JG11JE V001 |
D38999/26WF11SC L/C
| Heilind Number: | DCHACT26JG11JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF11SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 23A and a high voltage rating of 600V AC, 850V DC, 1800Vrms, this connector is built for performance. Featuring a shell size of 21 and 11 socket contact positions, it ensures secure connections in demanding environments. The Cadmium Olive Drab shell plating and composite shell material guarantee durability, while the operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliability. Suitable for Triple Start Threaded mating, it's the perfect solution for your connectivity needs.

