| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JG11PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11PAV00100 |
| SKU: | DCHACT26JG11PA V001 |
ACT26JG11PA V001
| Heilind Number: | DCHACT26JG11PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JG11PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust design with an amperage of 23A and voltage capabilities reaching 600V AC, 850V DC, and 1800Vrms, this connector is ideal for high-power applications. Its shell size 21 and 11 pin contacts ensure reliable performance, while the Cadmium Olive Drab shell plating and composite shell material guarantee durability. With a wide operating temperature range of -65 to 200°C (-85 to 392°F) and a Triple Start Threaded mating type, it offers secure and efficient connectivity for various industries. Trust in this connector for seamless operation in demanding environments.

