D38999/26WF32PC L/C

Heilind Number:DCHACT26JG11PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WF32PC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WF32PC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG11PNV00100
SKU:DCHACT26JG11PN V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer a seamless solution for secure and efficient power transmission. With a maximum amperage of 23A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, they ensure reliable operation even in demanding environments. Featuring a shell size 21 and 11 pin contacts, they provide robust connectivity in a compact form factor. The cadmium olive drab shell plating and composite shell material guarantee durability and resilience to extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Suitable for a variety of industries, these connectors are essential for maintaining seamless communication in critical systems. Elevate your connectivity with our Standard Circular Connectors, engineered for performance and reliability.