| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF32SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11SBV00100 |
| SKU: | DCHACT26JG11SB V001 |
D38999/26WF32SA L/C
| Heilind Number: | DCHACT26JG11SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF32SA L/C |
| ECAD Model: |
Specifications
Detailed Description
The STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector offers reliable connectivity for demanding applications. With a 23A amperage and 600V AC / 850V DC voltage rating, it ensures robust performance in high-power environments. Featuring a cadmium olive drab shell plating and composite shell material, this connector is built for durability. With 11 socket contacts and a mating type of Triple Start Threaded, it guarantees secure and efficient connections. Operating in a wide temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for harsh industrial settings. Trust in this Standard Circular Connector for your critical connectivity needs.

