| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF32SC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11SCV00100 |
| SKU: | DCHACT26JG11SC V001 |
D38999/26WF32SC L/C
| Heilind Number: | DCHACT26JG11SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF32SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector, a powerhouse solution for industrial and aerospace applications. Featuring a high amperage of 23A and a robust voltage capacity of 600V AC, 850V DC, and 1800Vrms, this Straight Plug connector ensures reliable performance in even the most demanding environments. With 11 socket contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Constructed with durable Composite material and Cadmium Olive Drab plating, it withstands extreme temperatures from -65 to 200°C (-85 to 392°F) with ease. Trust in this essential component for seamless operation in critical systems.

