| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF32SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11SDV00100 |
| SKU: | DCHACT26JG11SD V001 |
D38999/26WF32SE L/C
| Heilind Number: | DCHACT26JG11SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF32SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Featuring 11 socket contacts in a durable composite shell, this connector offers high-performance in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 23A, it ensures reliable power transmission. The Triple Start Threaded mating type guarantees secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial settings. Trust in this Standard Circular Connector for seamless and efficient operations.

