| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF35HN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG11SEV00100 |
| SKU: | DCHACT26JG11SE V001 |
D38999/26WF35HN L/C
| Heilind Number: | DCHACT26JG11SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF35HN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector boasts a durable composite shell and cadmium olive drab plating, ensuring reliable operation in even the harshest environments. With 11 socket contacts and a triple start threaded mating type, it offers secure and efficient connections. Rated for 23A and 600V AC/850V DC, with an operating temperature range of -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Trust in this Standard Circular Connector for seamless power and signal transmission.

