| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF35PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16ACV00100 |
| SKU: | DCHACT26JG16AC V001 |
D38999/26WF35PE L/C
| Heilind Number: | DCHACT26JG16AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF35PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Crafted for exceptional performance, this Straight Plug boasts a robust composite shell with Cadmium Olive Drab plating, ensuring durability in demanding conditions. Featuring a triple start threaded mating type and 16 positions, it offers secure and efficient connections. With a 13A and 1250V DC, 2300Vrms, 900V AC rating, it suits a wide range of applications. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its versatility. Upgrade your connectivity solutions with this premium Standard Circular Connector.

