| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF35SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16AEV00100 |
| SKU: | DCHACT26JG16AE V001 |
D38999/26WF35SA L/C
| Heilind Number: | DCHACT26JG16AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 21 and 16 positions, is designed for durability and reliability in a wide range of applications. With an amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, it ensures efficient power transmission. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating guarantee a secure and corrosion-resistant connection. Constructed from composite materials, it can withstand extreme temperatures from -65 to 200°C (-85 to 392°F). Trust in this connector for seamless connectivity in demanding environments.

