| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF35SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16BCV00100 |
| SKU: | DCHACT26JG16BC V001 |
D38999/26WF35SE L/C
| Heilind Number: | DCHACT26JG16BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF35SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this rugged connector features a composite shell and cadmium olive drab plating for durability and corrosion resistance. With a current rating of 13 A and a voltage capacity of 1250 V DC, 2300 Vrms, 900 V AC, it ensures reliable power transmission. The straight plug design with 16 positions and triple start threaded mating type guarantees secure connections in any environment. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's the perfect solution for demanding applications. Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors.

