| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WF35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16BDV00100 |
| SKU: | DCHACT26JG16BD V001 |
D38999/26WF35SN L/C
| Heilind Number: | DCHACT26JG16BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WF35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug configuration, these connectors ensure a secure and efficient connection for your applications. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, they deliver reliable performance in diverse settings. The Composite shell material and Cadmium Olive Drab plating offer durability and protection in harsh environments. With 16 positions available, these connectors provide ample connectivity options, while the wide operating temperature range of -65°C to 200°C (-85°F to 392°F) enhances their versatility. Trust in our Standard Circular Connectors to meet your connectivity needs with ease.

