| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG11PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16BEV00100 |
| SKU: | DCHACT26JG16BE V001 |
D38999/26WG11PA L/C
| Heilind Number: | DCHACT26JG16BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG11PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, these straight plug connectors offer a seamless solution for your power needs. With an amperage of 13A and a voltage rating of up to 1250V DC, 2300Vrms, and 900V AC, they ensure reliable power transmission in demanding environments. Featuring a durable composite shell and cadmium olive drab plating, they guarantee longevity and resilience. With 16 positions and a triple start threaded mating type, they provide secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, military, and industrial applications. Elevate your connectivity standards with these Standard Circular Connectors from DEUTSCH.

