| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG11PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16BNV00100 |
| SKU: | DCHACT26JG16BN V001 |
D38999/26WG11PB L/C
| Heilind Number: | DCHACT26JG16BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG11PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug features a durable composite shell, offering reliable performance in a range of environments. With a voltage rating of 1250 V DC and 2300 Vrms, and an amperage of 13 A, it ensures efficient power transmission. The 16-position design, with Triple Start Threaded mating, guarantees secure connections. Operating seamlessly in temperatures from -65 to 200 °C (-85 to 392 °F), it's ideal for demanding applications. Finished with Cadmium Olive Drab plating, this connector is not only high-performing but also corrosion-resistant. Elevate your connectivity setup with this essential component.

