| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG16SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16JCV00100 |
| SKU: | DCHACT26JG16JC V001 |
D38999/26WG16SA L/C
| Heilind Number: | DCHACT26JG16JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG16SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a durable composite shell and cadmium olive drab plating, ensuring reliability in even the harshest environments. With 16 socket contacts and a triple start threaded mating type, it offers seamless integration for your power and signal transmission needs. Operating at temperatures ranging from -65 to 200°C, (-85 to 392°F), and with an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, 900V AC, it's suitable for a wide range of applications. Trust in its quality and versatility for your next project.

