D38999/26WG16SC L/C

Heilind Number:DCHACT26JG16JD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WG16SC L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WG16SC L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:16
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG16JDV00100
SKU:DCHACT26JG16JD V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for optimal performance, this connector offers a reliable solution for a wide range of applications. With a durable composite shell and cadmium olive drab plating, it ensures long-lasting quality and protection against harsh environmental conditions. Featuring 16 socket contacts, it provides secure and efficient connections. Its triple start threaded mating type ensures easy and secure installation. Rated for 13A and voltages up to 1250V DC, 2300Vrms, and 900V AC, this connector is suitable for high-power applications. Operating temperature ranges from -65 to 200°C (-85 to 392°F), making it ideal for use in extreme environments. Trust in the quality and performance of our Standard Circular Connectors for all your connectivity needs.