| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG16SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16JEV00100 |
| SKU: | DCHACT26JG16JE V001 |
D38999/26WG16SE L/C
| Heilind Number: | DCHACT26JG16JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG16SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer unparalleled durability and reliability. With a shell size of 21 and 16 socket contacts, they ensure secure and efficient connections. Featuring cadmium olive drab plating and a composite shell, they can withstand extreme environments with an operating temperature range of -65 to 200°C. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, they meet the most stringent industry standards. Ideal for aerospace, military, and industrial use, these connectors provide seamless integration and steadfast performance. Trust in our Standard Circular Connectors to power your mission-critical operations with confidence.

