| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG35HA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16JNV00100 |
| SKU: | DCHACT26JG16JN V001 |
D38999/26WG35HA L/C
| Heilind Number: | DCHACT26JG16JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG35HA L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Straight Plug Connector, a rugged and high-performance solution for demanding electrical applications. With 16 socket contacts, it offers reliable connectivity in harsh environments. Featuring Cadmium Olive Drab shell plating and a composite shell material, it ensures durability and resistance to extreme temperatures from -65 to 200°C. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it meets stringent industry standards for aerospace, defense, and industrial applications. Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector.

