| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG35HC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16PAV00100 |
| SKU: | DCHACT26JG16PA V001 |
D38999/26WG35HC L/C
| Heilind Number: | DCHACT26JG16PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG35HC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors are engineered for optimal performance in demanding environments. With a shell made of durable Composite material, they offer reliability and durability. The triple start threaded mating type and 16 pin contact positions ensure secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F) and withstanding voltages up to 1250 V DC, 2300 Vrms, and 900 V AC, these connectors are perfect for a wide range of applications. Trust in our Standard Circular Connectors for top-notch quality and performance.

