| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG35PA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16PEV00100 |
| SKU: | DCHACT26JG16PE V001 |
D38999/26WG35PA L/C
| Heilind Number: | DCHACT26JG16PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the superior reliability of our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. With a robust composite shell material and Cadmium Olive Drab plating, this connector is built to withstand even the harshest environments. Featuring 16 pins and a Triple Start Threaded mating type, it ensures secure and efficient connections. With an amperage of 13 A and voltage ratings up to 1250 V DC, 2300 Vrms, and 900 V AC, it is perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a reliable solution for your connectivity needs.

