| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG35PE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16SAV00100 |
| SKU: | DCHACT26JG16SA V001 |
D38999/26WG35PE L/C
| Heilind Number: | DCHACT26JG16SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG35PE L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Straight Plug connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features 16 socket contacts, offering reliable amperage of 13 A and robust insulation for voltages up to 1250 V DC. With a durable composite shell and Cadmium Olive Drab plating, it ensures secure mating in demanding environments. Rated for a wide operating temperature range from -65 to 200 °C, (-85 to 392 °F), it's ideal for aerospace, defense, and industrial applications. Trust in the quality and precision of our Standard Circular Connectors for seamless connectivity solutions.

