| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WG35SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG16SDV00100 |
| SKU: | DCHACT26JG16SD V001 |
D38999/26WG35SE L/C
| Heilind Number: | DCHACT26JG16SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WG35SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Socket contact type and Triple Start Threaded mating, ensuring secure and reliable connections in demanding environments. With a shell size of 21, it offers 16 positions for optimal versatility. Operating at amperages up to 13A and voltages of 1250V DC, 2300Vrms, and 900V AC, this connector is suitable for a wide range of applications. Constructed with a composite shell material and Cadmium Olive Drab plating, it guarantees durability and longevity, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in our Standard Circular Connectors to deliver exceptional performance in your connectivity solutions.

